SN751701P

Texas Instruments
595-SN751701P
SN751701P

Mfr.:

Description:
RS-232 Interface IC Line Driver and Rece iver 8-PDIP -20 to

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
PDIP-8
SN751701
Transceiver
300 kb/s
1 Driver
1 Receiver
Half Duplex
15 V
4.5 V
Through Hole
9.1 mA
0 C
+ 70 C
Without ESD Protection
RS-232 Transceivers
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V, 9 V, 12 V
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 318

Stock:
318 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹357.32 ₹357.32
₹275.16 ₹2,751.60
₹233.12 ₹11,656.00
₹217.83 ₹21,783.00
₹205.41 ₹51,352.50
₹200.63 ₹1,00,315.00
₹191.08 ₹1,91,080.00
₹185.35 ₹4,63,375.00
₹181.53 ₹9,07,650.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹168.15
Min:
1