SN75174N

Texas Instruments
595-SN75174N
SN75174N

Mfr.:

Description:
RS-422/RS-485 Interface IC Quad Diff Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 613

Stock:
613 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹464.04 ₹464.04
₹353.15 ₹3,531.50
₹324.27 ₹8,106.75
₹294.45 ₹29,445.00
₹285.13 ₹71,282.50
₹276.74 ₹1,38,370.00
₹270.22 ₹2,70,220.00
₹265.56 ₹6,63,900.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN75174
Through Hole
PDIP-16
Driver
4 Driver
0 Receiver
4 Mb/s
5 V
5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Operating Supply Current: 60 mA
Operating Supply Voltage: 5 V
Product: RS-422/RS-485 Drivers
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.