SN75182N

Texas Instruments
595-SN75182N
SN75182N

Mfr.:

Description:
Bus Receivers Dual Diff Line Rec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 501

Stock:
501 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹532.06 ₹532.06
₹406.26 ₹4,062.60
₹365.27 ₹9,131.75
₹332.65 ₹33,265.00
₹323.33 ₹80,832.50
₹303.77 ₹3,03,770.00
₹299.11 ₹8,97,330.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Receivers
RoHS:  
2 Receiver
Differential
10.2 mA
PDIP-14
4.5 V
5.5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Description/Function: DUAL DIFFERENTIAL LINE RECEIVER
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Product Type: Bus Receivers
Series: SN75182
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS