SN75183N

Texas Instruments
595-SN75183N
SN75183N

Mfr.:

Description:
Buffers & Line Drivers Dual Diff Line Drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 333

Stock:
333 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹532.06 ₹532.06
₹406.26 ₹4,062.60
₹363.40 ₹9,085.00
₹333.58 ₹33,358.00
₹311.22 ₹1,55,610.00
₹305.63 ₹3,05,630.00
₹300.04 ₹9,00,120.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Non-Inverting
PDIP-14
- 40 mA
40 mA
4.75 V
5 V
18 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Number of Channels: 2 Channel
Product Type: Buffers & Line Drivers
Propagation Delay Time: 18 ns
Series: SN75183
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.