SN75185N

Texas Instruments
595-SN75185N
SN75185N

Mfr.:

Description:
RS-232 Interface IC Mult RS232 Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 639

Stock:
639 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹181.70 ₹181.70
₹124.86 ₹1,248.60
₹116.48 ₹2,329.60
₹108.09 ₹10,809.00
₹101.57 ₹26,408.20
₹97.84 ₹97,840.00
₹96.91 ₹2,42,275.00
₹95.04 ₹4,75,200.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
PDIP-20
SN75185
Transceiver
120 kb/s
3 Driver
5 Receiver
Full Duplex
5 V
5 V
Through Hole
30 mA
0 C
+ 70 C
10 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Factory Pack Quantity: 20
Subcategory: Interface ICs
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.