SN75189D

Texas Instruments
595-SN75189D
SN75189D

Mfr.:

Description:
RS-232 Interface IC Quad Line Receiver/L A 595-SN75189DR A 5 A 595-SN75189DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 850

Stock:
850 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹136.04 ₹136.04
₹101.57 ₹1,015.70
₹85.82 ₹4,291.00
₹78.64 ₹7,864.00
₹73.71 ₹18,427.50
₹70.72 ₹35,360.00
₹65.88 ₹65,880.00
₹65.69 ₹1,64,225.00
₹64.85 ₹3,24,250.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹54.04
Min:
1

Similar Product

Texas Instruments SN75189DR
Texas Instruments
RS-232 Interface IC Quadruple Line Recei ver A 595-SN75189D A 595-SN75189D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-14
SN75189
Receiver
1 Mb/s
0 Driver
4 Receiver
5 V
5 V
SMD/SMT
26 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-232 Receivers
Product Type: RS-232 Interface IC
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.