SN75452BD

Texas Instruments
595-SN75452BD
SN75452BD

Mfr.:

Description:
Buffers & Line Drivers Dual HS HA Perp A 59 5-SN75452BDR A 595- A 595-SN75452BDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,498

Stock:
4,498 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹99.70 ₹99.70
₹71.93 ₹719.30
₹58.61 ₹1,465.25
₹55.44 ₹4,158.00
₹52.93 ₹15,879.00
₹51.16 ₹26,859.00
₹49.39 ₹51,859.50
₹48.64 ₹1,24,032.00
₹46.40 ₹2,33,160.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹85.73
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹175.18
Min:
1

Similar Product

Texas Instruments SN75452BDR
Texas Instruments
Buffers & Line Drivers Dual Hi Current Peri pheral Drivers A 59 A 595-SN75452BD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Non-Inverting
SOIC-8
300 mA
4.75 V
5.25 V
56 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 725 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 35 ns
Series: SN75452B
Factory Pack Quantity: 75
Subcategory: Logic ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.