SN75453BPE4

Texas Instruments
595-SN75453BPE4
SN75453BPE4

Mfr.:

Description:
Buffers & Line Drivers Dual Hi Spd Periph A LT 595-SN75453BP AL ALT 595-SN75453BP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 308

Stock:
308 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹124.86 ₹124.86
₹92.81 ₹928.10
₹78.74 ₹3,937.00
₹72.12 ₹7,212.00
₹67.65 ₹16,912.50
₹63.92 ₹31,960.00
₹50.97 ₹50,970.00
₹50.69 ₹1,26,725.00

Similar Product

Texas Instruments SN75453BP
Texas Instruments
Buffers & Line Drivers Dual Hi Spd Periph

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Inverting
PDIP-8
300 mA
4.75 V
5.25 V
54 mA
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 1 W
Product Type: Buffers & Line Drivers
Propagation Delay Time: 25 ns
Series: SN75453B
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.