SN75ALS170ADW

Texas Instruments
595-SN75ALS170ADW
SN75ALS170ADW

Mfr.:

Description:
SCSI Interface IC Triple Diff Bus A 59 5-SN75ALS170ADWR A A 595-SN75ALS170ADWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,409.81 ₹1,409.81
₹1,092.07 ₹10,920.70
₹803.21 ₹20,080.25
₹801.35 ₹80,135.00
₹799.48 ₹1,99,870.00
₹788.30 ₹3,94,150.00
₹763.14 ₹7,63,140.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: SCSI Interface IC
RoHS:  
SCSI Transceiver
5 V
5 V
90 mA
0 C
+ 70 C
SMD/SMT
SOIC-20
Tube
Brand: Texas Instruments
Data Rate: 20 Mb/s
Number of Drivers: 3 Driver
Number of Receivers: 3 Receiver
Operating Supply Voltage: 4.75 V to 5.25 V
Pd - Power Dissipation: 1.125 W
Product Type: SCSI Interface IC
Resistance: 12 kOhms
Series: SN75ALS170A
Shutdown: Yes
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 537.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS