SN75ALS194D

595-SN75ALS194D
SN75ALS194D

Mfr.:

Description:
RS-422 Interface IC Quad Differential Line Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 152

Stock:
152 Can Dispatch Immediately
Quantities greater than 152 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹193.81 ₹193.81
₹143.50 ₹1,435.00
₹125.79 ₹3,144.75
₹114.61 ₹13,753.20
₹111.82 ₹31,309.60
₹109.02 ₹56,690.40
₹104.36 ₹1,04,360.00
₹102.50 ₹2,58,300.00
₹98.77 ₹4,93,850.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹150.95
Min:
1

Similar Product

Texas Instruments SN75ALS194DR
Texas Instruments
RS-422 Interface IC Quad Differential Li ne Driver A 595-SN7 A 595-SN75ALS194D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-Narrow-16
SN75ALS194
Driver
20 Mb/s
1 Driver
0 Receiver
5.25 V
4.75 V
45 mA
0 C
+ 70 C
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-422 Drivers
Product Type: RS-422 Interface IC
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99