SN75ALS197D

595-SN75ALS197D
SN75ALS197D

Mfr.:

Description:
Bus Receivers Quad Diff Line

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 710

Stock:
710 Can Dispatch Immediately
Quantities greater than 710 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹324.27 ₹324.27
₹244.13 ₹2,441.30
₹215.25 ₹5,381.25
₹198.47 ₹23,816.40
₹180.77 ₹1,80,770.00
₹175.18 ₹4,41,453.60
₹171.45 ₹8,57,250.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹250.65
Min:
1

Similar Product

Texas Instruments SN75ALS197DR
Texas Instruments
Bus Receivers Quad Differential Li ne Driver A 595-SN7 A 595-SN75ALS197D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Receivers
RoHS:  
4 Receiver
35 mA
SOIC-Narrow-16
4.75 V
5.25 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Data Rate: 20 MBd
Description/Function: QUADRUPLE DIFFERENTIAL LINE RECEIVER
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Product Type: Bus Receivers
Series: SN75ALS197
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS