SN75C185N

Texas Instruments
595-SN75C185N
SN75C185N

Mfr.:

Description:
RS-232 Interface IC Low Power Multiple

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹268.36 ₹268.36
₹200.34 ₹2,003.40
₹181.70 ₹3,634.00
₹163.07 ₹16,307.00
₹154.68 ₹40,216.80
₹142.57 ₹71,285.00
₹140.70 ₹3,51,750.00
₹138.84 ₹6,94,200.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
PDIP-20
SN75C185
Transceiver
120 kb/s
3 Driver
5 Receiver
Full Duplex
5 V
5 V
Through Hole
750 uA
0 C
+ 70 C
ESD Protection
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Factory Pack Quantity: 20
Subcategory: Interface ICs
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.