SN75DP126SSRHUR

Texas Instruments
595-SN75DP126SSRHUR
SN75DP126SSRHUR

Mfr.:

Description:
Display Interface IC DisplayPort 1:2 Re- Driver Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,066

Stock:
1,066 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹399.74 ₹399.74
₹302.84 ₹3,028.40
₹278.61 ₹6,965.25
₹251.59 ₹25,159.00
₹239.47 ₹59,867.50
₹238.54 ₹1,19,270.00
₹224.56 ₹2,24,560.00
Full Reel (Order in multiples of 2000)
₹218.04 ₹4,36,080.00
₹215.25 ₹8,61,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
WQFN-56
SN75DP126
Display Port Switch
3.3 V
3.3 V
138 mA
0 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Display Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.