SN75HVD1176D

595-SN75HVD1176D
SN75HVD1176D

Mfr.:

Description:
RS-485 Interface IC PROFIBUS RS-485 Transceiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 217

Stock:
217 Can Dispatch Immediately
Quantities greater than 217 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹375.52 ₹375.52
₹279.54 ₹2,795.40
₹256.25 ₹6,406.25
₹228.29 ₹17,121.75
₹216.18 ₹64,854.00
₹211.52 ₹1,11,048.00
₹200.34 ₹2,10,357.00
₹194.75 ₹4,96,612.50
₹191.02 ₹9,59,875.50

Similar Product

Texas Instruments SN65HVD1176DR
Texas Instruments
RS-485 Interface IC PROFIBUS RS-485 Tran sceiver A 595-SN65H A 595-SN65HVD1176D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN75HVD1176
Transceiver
40 Mb/s
1 Driver
1 Receiver
Half Duplex
5.25 V
4.75 V
6 mA
0 C
+ 70 C
10 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.