SN75LVCP422DB

Texas Instruments
595-SN75LVCP422DB
SN75LVCP422DB

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 2 Channel SATA 3Gbps Repeater A 595-SN75 A 595-SN75LVCP422DBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹464.04 ₹464.04
₹354.08 ₹3,540.80
₹302.84 ₹7,571.00
₹289.79 ₹20,285.30
₹279.54 ₹78,271.20
₹270.22 ₹1,51,323.20
₹268.36 ₹2,81,778.00
₹266.49 ₹5,59,629.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹406.26
Min:
1

Similar Product

Texas Instruments SN75LVCP422DBR
Texas Instruments
Interface - Signal Buffers, Repeaters 2 Channel SATA 3Gbps Repeater A 595-SN75 A 595-SN75LVCP422DB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Repeaters
3.3 V
3.3 V
0 C
+ 85 C
SMD/SMT
SSOP-20
Tube
Application: SATA Gen 2.6, eSATA
Brand: Texas Instruments
Operating Supply Current: 77 mA
Operating Supply Voltage: 3.3 V
Product Type: Signal Buffers, Repeaters
Series: SN75LVCP422
Factory Pack Quantity: 70
Subcategory: Interface ICs
Unit Weight: 156.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.