SN75LVCP601RTJT

Texas Instruments
595-SN75LVCP601RTJT
SN75LVCP601RTJT

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 2 Channel SATA 6Gbps Redriver/Equalizer A 595-SN75LVCP601RTJR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,909

Stock:
1,909 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹323.33 ₹323.33
₹243.20 ₹2,432.00
₹223.63 ₹5,590.75
₹201.27 ₹20,127.00
Full Reel (Order in multiples of 250)
₹190.09 ₹47,522.50
₹180.77 ₹90,385.00
₹175.18 ₹1,75,180.00
₹172.38 ₹4,30,950.00
₹170.52 ₹8,52,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹267.43
Min:
1

Similar Product

Texas Instruments SN75LVCP601RTJR
Texas Instruments
Interface - Signal Buffers, Repeaters 2 Channel SATA 6Gbps Redriver/Equalizer A 595-SN75LVCP601RTJT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Redrivers
3.6 V
3 V
0 C
+ 85 C
SMD/SMT
WQFN-20
Reel
Cut Tape
MouseReel
Application: SATA / SAS
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 80 mA
Operating Supply Voltage: 3 V to 3.6 V
Pd - Power Dissipation: 215 mW
Product Type: Signal Buffers, Repeaters
Series: SN75LVCP601
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: Single-Lane SATA Redriver
Unit Weight: 38.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.