SN75LVDS051D

Texas Instruments
595-SN75LVDS051D
SN75LVDS051D

Mfr.:

Description:
LVDS Interface IC Dual Lw V Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 360   Multiples: 40
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹248.79 ₹89,564.40
₹247.86 ₹1,28,887.20
₹240.40 ₹2,40,400.00
₹236.68 ₹7,10,040.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver, Driver, Receiver
2 Driver
2 Receiver
155 Mb/s
LVDS, LVTTL
3.6 V
3 V
0 C
+ 70 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Operating Supply Current: 20 mA
Product Type: LVDS Interface IC
Series: SN75LVDS051
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 155.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.