SN75LVDS386DGG

Texas Instruments
595-SN75LVDS386DGG
SN75LVDS386DGG

Mfr.:

Description:
LVDS Interface IC 16-Channel LVDS Rece iver A 595-SN75LVDS A 595-SN75LVDS386DGGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,171.27 ₹1,171.27
₹919.69 ₹9,196.90
₹854.46 ₹21,361.50
₹783.64 ₹78,364.00
₹754.76 ₹1,88,690.00
₹734.26 ₹3,67,130.00
₹718.42 ₹7,18,420.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹994.23
Min:
1

Similar Product

Texas Instruments SN75LVDS386DGGR
Texas Instruments
LVDS Interface IC 16-Channel LVDS Rece iver A 595-SN75LVDS A 595-SN75LVDS386DGG

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
16 Receiver
250 Mb/s
LVDS
LVTTL
3.6 V
3 V
0 C
+ 70 C
SMD/SMT
TSSOP-64
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 70 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 2.094 W
Product Type: LVDS Interface IC
Propagation Delay Time: 2.6 ns
Series: SN75LVDS386
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 262.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.