SN75LVDS391DR

Texas Instruments
595-SN75LVDS391DR
SN75LVDS391DR

Mfr.:

Description:
LVDS Interface IC Quad LVDS Transmitte r A 595-SN75LVDS391 A 595-SN75LVDS391D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹162.13 ₹4,05,325.00
₹159.34 ₹7,96,700.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹368.99
Min:
1

Similar Product

Texas Instruments SN75LVDS391D
Texas Instruments
LVDS Interface IC Quad LVDS A 595-SN75 LVDS391DR A 595-SN7 A 595-SN75LVDS391DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Driver
4 Driver
630 Mb/s
LVTTL
LVDS
3.6 V
3 V
0 C
+ 70 C
SMD/SMT
SOIC-16
Reel
Brand: Texas Instruments
Operating Supply Current: 26 mA
Product Type: LVDS Interface IC
Series: SN75LVDS391
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 155.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.