SN75LVDS9638D

Texas Instruments
595-SN75LVDS9638D
SN75LVDS9638D

Mfr.:

Description:
LVDS Interface IC Dual HS Differential

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76
Can Dispatch Immediately
On Order:
600
Expected 02-07-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹290.72 ₹290.72
₹216.18 ₹2,161.80
₹197.54 ₹4,938.50
₹177.04 ₹13,278.00
₹166.79 ₹50,037.00
₹164.00 ₹86,100.00
₹159.34 ₹1,67,307.00
₹156.54 ₹4,69,620.00
₹154.68 ₹9,28,080.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Driver, Receiver
2 Driver
155 Mb/s
LVTTL
LVTTL
3.6 V
3 V
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Operating Supply Current: 13 mA
Operating Supply Voltage: 20 V
Product Type: LVDS Interface IC
Series: SN75LVDS9638
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.