SN75LVDT390PW

Texas Instruments
595-SN75LVDT390PW
SN75LVDT390PW

Mfr.:

Description:
LVDS Interface IC Quad LVDS A 595-SN75 LVDT390PWR A 595-SN A 595-SN75LVDT390PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 367

Stock:
367 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹394.15 ₹394.15
₹299.11 ₹2,991.10
₹250.65 ₹6,266.25
₹239.47 ₹21,552.30
₹226.43 ₹61,136.10
₹221.77 ₹2,39,511.60
₹216.18 ₹4,66,948.80
5,400 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
4 Receiver
200 Mb/s
LVDS
LVTTL
3.6 V
3 V
0 C
+ 70 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Operating Supply Current: 18 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN75LVDT390
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.