SN75LVPE4410RNQR

Texas Instruments
595-SN75LVPE4410RNQR
SN75LVPE4410RNQR

Mfr.:

Description:
Equalisers 4-channel 16-Gbps li near redriver 40-WQ A 595-SN75LVPE4410RNQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,191

Stock:
6,191 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6191 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹723.08 ₹723.08
₹560.01 ₹5,600.10
₹519.01 ₹12,975.25
₹476.15 ₹47,615.00
₹453.79 ₹1,13,447.50
₹439.81 ₹4,39,810.00
Full Reel (Order in multiples of 3000)
₹434.22 ₹13,02,660.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹997.03
Min:
1

Similar Product

Texas Instruments SN75LVPE4410RNQT
Texas Instruments
Equalisers 4-channel 16-Gbps li near redriver 40-WQ A 595-SN75LVPE4410RNQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
SMD/SMT
WQFN-40
Equalizers
16 Gb/s
3.3 V
150 mA
0 C
+ 70 C
SN75LVPE4410
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.3 V
Interface Type: PCIe
Moisture Sensitive: Yes
Number of Drivers: 4 Driver
Number of Receivers: 4 Receiver
Output Voltage: 2.5 V
Product Type: Equalizers
Factory Pack Quantity: 3000
Subcategory: Equalizers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Linear Redriver
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN75LVPE4410 PCI-Express Gen-4 Linear Redriver

Texas Instruments SN75LVPE4410 PCI-Express Gen-4 Linear Redriver is a four-channel, low-power, high-performance, linear repeater/redriver designed to support PCI Express (PCIe) Generation 1.0, 2.0, 3.0, and 4.0. The SN75LVPE4410 receivers deploy continuous-time linear equalizers (CTLE) to provide a programmable high-frequency boost. The equalizer can open an input eye completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces. The CTLE receiver is followed by a linear output driver. The linear data paths of the Texas Instruments SN75LVPE4410 preserve transmit preset signal characteristics. The linear redriver becomes part of the passive channel that, as a whole, gets the link trained for ideal transmit and receive equalization settings. This transparency in the link training protocol results in an optimum electrical link and the lowest possible latency. The programmable equalization of the device, along with its linear datapaths, maximizes the flexibility of physical placement within the interconnect channel and improves overall channel performance. The programmable settings can be applied easily through software (SMBus or I2C) or by using pin control.