SNJ54ABT843JT

595-SNJ54ABT843JT
SNJ54ABT843JT

Mfr.:

Description:
Latches 9-Bit Bus-Interface D-type Latches With 3-State Outputs 24-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
True
ABT
1 Circuit
9 Line
CDIP-24
Non-Inverting
6.3 ns at 5 V
34 mA
32 mA
- 24 mA
4.5 V
5.5 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: Through Hole
Number of Channels: 9 Channel
Number of Input Lines: 9 Line
Product Type: Latches
Series: SN54ABT843
Factory Pack Quantity: 1
Subcategory: Logic ICs
Supply Current - Max: 24 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.