SRC4193IDB

Texas Instruments
595-SRC4193IDB
SRC4193IDB

Mfr.:

Description:
Audio Sample Rate Converters Hi-End Sample Rate C onverter A 595-SRC4 A 595-SRC4193IDBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,304.48 ₹1,304.48
₹1,029.57 ₹10,295.70
₹919.96 ₹45,998.00
₹868.75 ₹86,875.00
₹824.73 ₹2,06,182.50
₹804.97 ₹4,02,485.00
₹789.69 ₹7,89,690.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Sample Rate Converters
RoHS:  
212 KHz
144 dB
SPI
SSOP-28
- 140 dB
212 kHz
3 V
3.6 V
SRC4193
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: SRC4192EVM
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 3.6 V
Pd - Power Dissipation: 660 uW
Product: Audio SRCs
Product Type: Audio Sample Rate Converters
Factory Pack Quantity: 50
Subcategory: Audio ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS