SRC4392IPFB

Texas Instruments
595-SRC4392IPFB
SRC4392IPFB

Mfr.:

Description:
Audio Sample Rate Converters Sample Rate Converte r A 595-SRC4392IPFB A 595-SRC4392IPFBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,945.60 ₹1,945.60
₹1,553.31 ₹15,533.10
₹1,455.47 ₹36,386.75
₹1,347.38 ₹1,34,738.00
₹1,265.38 ₹3,16,345.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,613.88
Min:
1

Similar Product

Texas Instruments SRC4392IPFBR
Texas Instruments
Audio Sample Rate Converters Hi-end Combo Sample Rate Converter A 595 A 595-SRC4392IPFB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Sample Rate Converters
RoHS:  
2 Channel
144 dB
I2C, SPI
TQFP-48
- 140 dB
216 kHz
1.65 V, 3 V
2 V, 3.6 V
SRC4392
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Development Kit: SRC4392EVM-PDK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.65 V to 2 V, 3 V to 3.6 V
Pd - Power Dissipation: 326 mW
Product: Audio SRCs
Product Type: Audio Sample Rate Converters
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: Asynchronous Audio SRC
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS