TAS2505IRGET

Texas Instruments
595-TAS2505IRGET
TAS2505IRGET

Mfr.:

Description:
Audio Amplifiers Digital In Class-D S peaker Amp A 595-TA A 595-TAS2505IRGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,077

Stock:
3,077 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹199.41 ₹199.41
₹148.16 ₹1,481.60
₹135.11 ₹3,377.75
₹120.20 ₹12,020.00
Full Reel (Order in multiples of 250)
₹100.63 ₹25,157.50
₹98.77 ₹49,385.00
₹96.91 ₹96,910.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹133.25
Min:
1

Similar Product

Texas Instruments TAS2505IRGER
Texas Instruments
Audio Amplifiers Digital In Class-D S peaker Amp A 595-TA A 595-TAS2505IRGET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
2.6 W
- 73.9 dB
VQFN-24
4 Ohms
1.5 V
1.95 V
- 40 C
+ 85 C
SMD/SMT
TAS2505
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542331000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS2505/TAS2505-Q1 Class-D Speaker Amplifiers

Texas Instruments TAS2505/TAS2505-Q1 Class-D Speaker Amplifiers are a low power digital input speaker amp with support for 24-bit digital I2S data mono playback. In addition to driving a speaker amp up to 4Ω, the device also features a mono headphone driver and a programmable digital signal processing block. The digital audio data format is programmable to work with popular audio standard protocols (I2S, left/right-justified) in master, slave, DSP and TDM modes. Texas Instruments TAS2505/TAS2505-Q1 features a programmable digital-signal processing block that supports Bass boost, treble, or EQ functions.