TAS2557YZT

Texas Instruments
595-TAS2557YZT
TAS2557YZT

Mfr.:

Description:
Audio Amplifiers 5.7-W digital input smart amp with inte A 595-TAS2557YZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹439.81 ₹439.81
₹331.72 ₹3,317.20
₹304.70 ₹7,617.50
₹274.88 ₹27,488.00
Full Reel (Order in multiples of 250)
₹250.65 ₹62,662.50
₹238.54 ₹1,19,270.00
₹232.02 ₹2,32,020.00
₹229.22 ₹5,73,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹313.08
Min:
1

Similar Product

Texas Instruments TAS2557YZR
Texas Instruments
Audio Amplifiers 5.7-W digital input smart amp with inte A 595-TAS2557YZT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-D
5.7 W
0.02 %
DSBGA-42
4 Ohms
1.65 V
1.95 V
- 40 C
+ 85 C
SMD/SMT
TAS2557
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TAS2557EVM
Gain: 16.4 dB
Number of Channels: 1 Channel
Operating Supply Current: 22 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 10.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS2557 Class-D Audio Amplifier

Texas Instruments TAS2557 Class-D Audio Amplifier is a complete system on a Chip (SoC) that features an ultra-low-noise audio DAC and Class-D power amplifier. These features incorporate speaker voltage and current sensing feedback. An on-chip, low-latency DSP supports Texas Instruments SmartAmp speaker protection algorithms to maximize loudness while maintaining safe speaker conditions. The device can be used easily with any processor with an I2S output. Stereo implementations are possible when using two TAS2557 devices. Separate tuning for different speakers is supported, allowing customers to add value while maintaining form factor designs. The TAS2557 also dynamically supports distinct voice and audio tuning with ultra-low 15.9µV ICN regardless of the mode of operation, making receiver/speaker implementations possible.