TAS2559YZR

Texas Instruments
595-TAS2559YZR
TAS2559YZR

Mfr.:

Description:
Audio Amplifiers 5.7-W digital input smart amp with inte A 595-TAS2559YZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,016

Stock:
3,016 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3016 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹478.95 ₹478.95
₹316.81 ₹3,168.10
₹288.86 ₹7,221.50
₹245.06 ₹24,506.00
₹232.95 ₹58,237.50
₹208.72 ₹1,04,360.00
₹177.97 ₹1,77,970.00
Full Reel (Order in multiples of 3000)
₹154.68 ₹4,64,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
5.7 W
0.02 %
DSBGA-42
4 Ohms
1.65 V
1.95 V
- 40 C
+ 85 C
SMD/SMT
TAS2559
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Digital
Number of Channels: 1 Channel
Operating Supply Current: 3.9 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 10.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS2559 Class-D Mono Audio Amplifier

Texas Instruments TAS2559 Class-D Mono Audio Amplifier is a state-of-the-art Class-D audio amplifier which is a full system on a chip (SoC). The device features an ultra low-noise audio DAC and Class-D power amplifier which incorporates speaker voltage and current sensing feedback. An on-chip, low-latency DSP supports Texas Instruments SmartAmp speaker protection algorithms to maximize loudness while maintaining safe speaker conditions. The device can be used easily with any processor with an I2S output and stereo implementations are possible when using two TAS2559 devices. Separate tuning for different speakers is supported allowing customers to add value while maintaining form factor designs. Additionally, the TAS2559 supports separate voice and audio tuning dynamically with ultra-low 15.9µV ICN regardless of the mode of operation making receiver/speaker implementations possible.