TAS2563QFNEVM

Texas Instruments
595-TAS2563QFNEVM
TAS2563QFNEVM

Mfr.:

Description:
Audio IC Development Tools TAS2563 evaluation m odule (for QFN pack

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27,954.93 ₹27,954.93

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
TAS2563
1.65 V to 1.95 V
Bulk
Brand: Texas Instruments
For Use With: Audio Amplifier
Interface Type: I2C
Output Power: 6.1 W
Product Type: Audio IC Development Tools
Series: TAS2563
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.