TAS2563RPPT

Texas Instruments
595-TAS2563RPPT
TAS2563RPPT

Mfr.:

Description:
Audio Amplifiers 6.1-W digital input smart amp & integr T TAS2563RPPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 17-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹374.58 ₹374.58
₹283.27 ₹2,832.70
₹259.97 ₹6,499.25
₹234.81 ₹23,481.00
Full Reel (Order in multiples of 250)
₹209.66 ₹52,415.00
₹201.27 ₹2,01,270.00
₹197.54 ₹4,93,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
6.1 W
0.01 %
VQFN-32
4 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TAS2563
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TAS2563YBGEVM-DC
Gain: 16 dB
Input Type: Digital
Number of Channels: 1 Channel
Operating Supply Current: 2 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: External, Internal, Supply
Type: 1-Channel Mono
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TAS2563 Class-D Audio Amplifiers

Texas Instruments TAS2563 Class-D Audio Amplifiers are optimized to efficiently drive high peak power into small loudspeaker applications. The TAS2563 features 6.1W of peak power into a 4Ω load at a battery voltage of 3.6V and supports boost bypass mode (external PVDD mode), where it can achieve 12W at 10% THD+N (4Ω at 12V). Devices can share a common bus via I2S/TDM + I2C interfaces.