TAS2563YBGR

Texas Instruments
595-TAS2563YBGR
TAS2563YBGR

Mfr.:

Description:
Audio Amplifiers 6.1-W digital input smart amp & integr A A 595-TAS2563YBGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,390

Stock:
2,390 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹208.72 ₹208.72
₹154.68 ₹1,546.80
₹141.63 ₹3,540.75
₹126.72 ₹12,672.00
₹119.27 ₹29,817.50
₹115.54 ₹57,770.00
₹111.82 ₹1,11,820.00
Full Reel (Order in multiples of 3000)
₹103.43 ₹3,10,290.00
₹101.57 ₹6,09,420.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹348.49
Min:
1

Similar Product

Texas Instruments TAS2563YBGT
Texas Instruments
Audio Amplifiers 6.1-W digital input smart amp & integr A A 595-TAS2563YBGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
6.1 W
0.01 %
DSBGA-42
4 Ohms
1.62 V
1.95 V
- 40 C
+ 85 C
SMD/SMT
TAS2563
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Digital
Number of Channels: 1 Channel
Output Current: 3.75 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: Digital Input
Unit Weight: 749 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS2563 Class-D Audio Amplifiers

Texas Instruments TAS2563 Class-D Audio Amplifiers are optimized to efficiently drive high peak power into small loudspeaker applications. The TAS2563 features 6.1W of peak power into a 4Ω load at a battery voltage of 3.6V and supports boost bypass mode (external PVDD mode), where it can achieve 12W at 10% THD+N (4Ω at 12V). Devices can share a common bus via I2S/TDM + I2C interfaces.