TAS2564YBGT

Texas Instruments
595-TAS2564YBGT
TAS2564YBGT

Mfr.:

Description:
Audio Amplifiers 7-W digital input s mart amp with I/V se A 595-TAS2564YBGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹322.40 ₹322.40
₹241.34 ₹2,413.40
₹220.84 ₹5,521.00
₹199.41 ₹19,941.00
Full Reel (Order in multiples of 250)
₹182.63 ₹45,657.50
₹174.25 ₹87,125.00
₹169.59 ₹1,69,590.00
₹165.86 ₹4,14,650.00
₹164.00 ₹8,20,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹259.04
Min:
1

Similar Product

Texas Instruments TAS2564YBGR
Texas Instruments
Audio Amplifiers 7-W digital input s mart amp with I/V se A 595-TAS2564YBGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
7 W
0.01 %
DSBGA-36
8 Ohms
1.65 V
1.95 V
- 40 C
+ 85 C
SMD/SMT
TAS2564
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Digital
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 5.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS2564 Digital Input Audio Amplifier

Texas Instruments TAS2564 Digital Input Audio Amplifier is a Class-D audio amplifier with a 256 level, 13V Class-H boost. The robust 13V Class-H boost provides the power needed for peak output while the algorithmically-controlled 256 level boost reduces the average power consumption. The boost is easily configured with PurePath Console GUI. The Class-D amplifier is capable of delivering 7W of peak power into an 8Ω speaker. TAS2564 is 83.5% efficient at 1W output level. Integrated speaker voltage and current sense, provides real-time monitoring to keep speakers in the safe operating area. Battery tracking peak voltage limiter, with brown-out prevention, optimizes amplifier headroom over the entire battery discharge. Up to four devices can share a common bus via I2S/TDM + I2C interfaces.