TAS2572YCGR

Texas Instruments
595-TAS2572YCGR
TAS2572YCGR

Mfr.:

Description:
Audio Amplifiers 6.6W digital-input s mart amplifier with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,783

Stock:
2,783 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹206.86 ₹206.86
₹152.82 ₹1,528.20
₹138.84 ₹3,471.00
₹124.86 ₹12,486.00
₹123.93 ₹30,982.50
₹98.77 ₹2,96,310.00
₹96.91 ₹5,81,460.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
6.6 W
- 90 dB, 0.0035 %
DSBGA-36
4 Ohms
1.65 V, 2.5 V
1.95 V, 5.5 V
- 40 C
+ 85 C
SMD/SMT
TAS2572
Brand: Texas Instruments
Number of Channels: 1 Channel
Operating Supply Current: 2.3 mA
Product: Speaker Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: Digital Class-D Audio Amplifier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS2572 Digital-Input Class-D Audio Amplifier

Texas Instruments TAS2572 Digital-Input Class-D Audio Amplifier has an integrated Class-H Boost for higher power delivery in battery-operated systems. The device has integrated speaker voltage and current sense (IV-Sense) for real-time monitoring of the loudspeakers. IV-sense data can be used to run speaker protection algorithms on a host DSP to enable high output SPL while keeping speakers in a safe operating region.