TAS2764EVM

Texas Instruments
595-TAS2764EVM
TAS2764EVM

Mfr.:

Description:
Amplifier IC Development Tools Digital input mono C lass-D audio amplif

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
2.3 V to 5.5 V
Brand: Texas Instruments
For Use With: TAS2764
Interface Type: I2C, USB
Product Type: Amplifier IC Development Tools
Series: TAS2764
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS2764EVM Evaluation Module

Texas Instruments TAS2764EVM Evaluation Module is designed to evaluate the TAS2764, a mono digital input Class-D audio amplifier. The TAS2764 Amplifier is optimized for efficiently driving high peak power into small loudspeakers. It can deliver 13W of continuous power into a 4Ω load with less than 1% THD+N at a supply voltage of 12V.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,364.89 ₹23,364.89