TAS2770EVM

Texas Instruments
595-TAS2770EVM
TAS2770EVM

Mfr.:

Description:
Audio IC Development Tools TAS2770EVM

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,252.32 ₹22,252.32

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
Audio Amplifier
TAS2770
4.5 V to 16 V
Bulk
Brand: Texas Instruments
For Use With: TAS2770 Audio Amplifier
Interface Type: USB, I2C, Soundwire
Output Power: 18.3 W
Product Type: Audio IC Development Tools
Series: TAS2770
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 499.550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8543709860
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS2770EVM Audio Amplifier Evaluation Module

Texas Instruments TAS2770EVM Mono, Digital Input, Class-D, IV Sense Audio Amplifier Evaluation Module can be modified as a stereo and multi-channel solution and a convenient tool kit for determining stereo and mono implementations. The TAS2770EVM is developed using the QFN package and assesses the TAS2770 with or without IV sense. The connected Texas Instruments TAS2559YZEVM creates the speaker protection algorithm controlled and tuned using PPC3. The TAS2559YZEVM and the PPC3 must be ordered separately and are not included in the TAS2770YFFEVM Evaluation Kit.

Texas Instruments TAS2770EVM Amplifier Evaluation Module (EVM)

Texas Instruments TAS2770EVM Amplifier Evaluation Module (EVM) provides developers with a simple to use mono evaluation module that can be configured as a stereo solution and as a multi-channel solution. This evaluation module is a powerful toolkit for assessing stereo and mono implementations of the TAS2770 with or without IV sense. Everything needed for evaluating the TAS2770 is provided. A stereo or mono speaker protection solution can be evaluated by connecting a TAS2559YZEVM to provide the speaker protection algorithm and processing. The algorithm is controlled and tuned using PurePath Console 3 (PPC3). The TAS2559YZEVM and PPC3 add-in are not included and must be ordered separately.