TAS2780EVM

Texas Instruments
595-TAS2780EVM
TAS2780EVM

Mfr.:

Description:
Amplifier IC Development Tools

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27,844.05 ₹27,844.05

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Operational Amplifiers
TAS2780RYA
2.7 V to 5.5 V
Brand: Texas Instruments
For Use With: Speakers, Micro USB Cable, Jumpers
Interface Type: I2C, I2S, USB
Product Type: Amplifier IC Development Tools
Series: TAS2780
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS2780EVM Evaluation Module

Texas Instruments TAS2780EVM Evaluation Module provides the designer with the tools to integrate the TAS2780 amplifier into the system and provide mono speaker output. This evaluation board is designed to evaluate TAS2780, a digital input mono Class-D audio amplifier with speaker IV sense.