TAS5142DKDR

595-TAS5142DKDR
TAS5142DKDR

Mfr.:

Description:
Audio Amplifiers Stereo 100W Powerstage

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Channel Mono, 2-Channel Stereo, 4-Channel Stereo
Class-AB
100 W
0.1 %
HSSOP-36
2 Ohms
0 C
+ 70 C
SMD/SMT
TAS5142
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 5 mA, 7 mA, 15 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Supply Type: Triple
Type: 1-Channel Mono or 2-Channel Stereo or 4-Channel Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.