TAS5152DKD

595-TAS5152DKD
TAS5152DKD

Mfr.:

Description:
Audio Amplifiers Stereo 125W Powerstage

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,365.09 ₹1,365.09
₹1,107.91 ₹11,079.10
₹1,043.62 ₹26,090.50
₹971.87 ₹1,12,736.92
₹964.41 ₹2,79,678.90
₹939.25 ₹4,90,288.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,612.01
Min:
1

Similar Product

Texas Instruments TAS5612LADDVR
Texas Instruments
Audio Amplifiers 125W St/250W Mono HD Dig-In Pwr Stage A A 595-TAS5612LADDV

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono, 2-Channel Stereo, 4-Channel Stereo
Class-D
125 W
0.1 %
HSSOP-36
4 Ohms
10.8 V
13.2 V
0 C
+ 70 C
SMD/SMT
TAS5152
Tube
Brand: Texas Instruments
Development Kit: TAS5518-5152K8EVM
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 5 mA, 7 mA, 15 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 58
Subcategory: Audio ICs
Supply Type: Triple
Type: 2-Channel Stereo
Unit Weight: 2.287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.