TAS5176DDW

Texas Instruments
595-TAS5176DDW
TAS5176DDW

Mfr.:

Description:
Audio Amplifiers 5.1-CH 100W Dig Amp Pwr Stage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 35 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,813.28 ₹1,813.28
₹1,436.84 ₹14,368.40
₹1,342.72 ₹33,568.00
₹1,193.64 ₹1,25,332.20
₹1,180.59 ₹3,30,565.20
₹1,168.48 ₹6,13,452.00
2,520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
3-Channel Stereo, 6-Channel Stereo
Class-D
40 W
0.05 %
HTSSOP-44
6 Ohms
10.8 V
13.2 V
0 C
+ 70 C
SMD/SMT
TAS5176
Tube
Brand: Texas Instruments
Development Kit: TAS5176DDW6EVM
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 6 Channel
Operating Supply Current: 5 mA, 7 mA, 180 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 35
Subcategory: Audio ICs
Supply Type: Triple
Type: 6-Channel
Unit Weight: 642 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.