TAS5342ADDVR

Texas Instruments
595-TAS5342ADDVR
TAS5342ADDVR

Mfr.:

Description:
Audio Amplifiers 100W Stereo Dig Amp Pwr Stage A 595-TAS5 A 595-TAS5342ADDV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,384

Stock:
1,384 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹936.46 ₹936.46
₹727.74 ₹7,277.40
₹676.49 ₹16,912.25
₹619.65 ₹61,965.00
₹587.03 ₹1,46,757.50
₹575.85 ₹2,87,925.00
₹561.88 ₹5,61,880.00
Full Reel (Order in multiples of 2000)
₹527.40 ₹10,54,800.00
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,100.46
Min:
1

Similar Product

Texas Instruments TAS5342ADDV
Texas Instruments
Audio Amplifiers 100W Stereo Dig Amp Pwr Stage A 595-TAS5 A 595-TAS5342ADDVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono, 2-Channel Stereo, 4-Channel Stereo
Class-D
100 W
0.09 %
HTSSOP-44
4 Ohms
10.8 V
13.2 V
0 C
+ 70 C
SMD/SMT
TAS5342A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 7.2 mA, 8 mA, 16.3 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Triple
Type: 1-Channel Mono or 2-Channel Stereo or 4-Channel Stereo
Unit Weight: 270.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.