TAS5414BTPHDQ1

Texas Instruments
595-TAS5414BTPHDQ1
TAS5414BTPHDQ1

Mfr.:

Description:
Audio Amplifiers 4Ch Auto Dig Amp A 5 95-TAS5414BTPHDRQ1 A 595-TAS5414BTPHDRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,604.38 ₹2,604.38
₹2,081.64 ₹20,816.40
₹1,951.19 ₹48,779.75
₹1,748.99 ₹1,57,409.10
₹1,728.49 ₹4,66,692.30
₹1,707.06 ₹9,21,812.40
900 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹2,756.26
Min:
1

Similar Product

Texas Instruments TAS5414BTPHDRQ1
Texas Instruments
Audio Amplifiers 4-Channel Auto Dig A mp A 595-TAS5414BTP A 595-TAS5414BTPHDQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
150 W
0.02 %
HTQFP-64
2 Ohms
6 V
24 V
- 40 C
+ 105 C
SMD/SMT
TAS5414B
AEC-Q100
Tray
Brand: Texas Instruments
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 90
Subcategory: Audio ICs
Type: 4-Channel Quad
Unit Weight: 496.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.