TAS5630PHD

Texas Instruments
595-TAS5630PHD
TAS5630PHD

Mfr.:

Description:
Audio Amplifiers Ana Inp 300W Stereo class D amp A 595-TA A 595-TAS5630BPHD

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,267.07 ₹2,04,036.30
₹2,243.77 ₹6,05,817.90
₹2,238.18 ₹10,07,181.00
2,700 Quote

Similar Product

Texas Instruments TAS5630BPHD
Texas Instruments
Audio Amplifiers 300W Stereo Class D Audio Amp A 595-TAS5 A 595-TAS5630BPHDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Class-D
300 W, 600 W
0.03 %
HTQFP-64
2 Ohms
25 V
52.5 V
0 C
+ 150 C
SMD/SMT
TAS5630
Tray
Brand: Texas Instruments
Development Kit: TAS5630PHD2EVM
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 22.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 90
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 496.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.