TAS5713PHP

Texas Instruments
595-TAS5713PHP
TAS5713PHP

Mfr.:

Description:
Audio Amplifiers Digital Audio Power Amp A 595-TAS5713PHP A 595-TAS5713PHPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹889.87 ₹889.87
₹693.26 ₹6,932.60
₹643.87 ₹16,096.75
₹589.83 ₹58,983.00
₹567.47 ₹1,41,867.50
₹546.97 ₹2,73,485.00
₹535.79 ₹5,35,790.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
25 W
0.07 %
HTQFP-48
8 Ohms
8 V
26 V
0 C
+ 85 C
SMD/SMT
TAS5713
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 41 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 134.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.