TAS5713PHPEVM

595-TAS5713PHPEVM
TAS5713PHPEVM

Mfr.:

Description:
Audio IC Development Tools TAS5713PHPEVM

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
Audio Amplifier
TAS5713
5 V
Brand: Texas Instruments
Interface Type: I2S, USB
Operating Supply Current: 1 A
Product Type: Audio IC Development Tools
Series: TAS5713PHP
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99