TAS5719PHPR

Texas Instruments
595-TAS5719PHPR
TAS5719PHPR

Mfr.:

Description:
Audio Amplifiers Dig In stereo amp A 595-TAS5719PHP A 595 A 595-TAS5719PHP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹378.31 ₹3,78,310.00
₹370.86 ₹7,41,720.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹784.58
Min:
1

Similar Product

Texas Instruments TAS5719PHP
Texas Instruments
Audio Amplifiers Dig In stereo amp A 595-TAS5719PHPR A 59 A 595-TAS5719PHPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
HTQFP-48
0 C
+ 85 C
SMD/SMT
TAS5719
Reel
Brand: Texas Instruments
Development Kit: TAS5719EVM
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Unit Weight: 134.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.