TAS5727PHP

Texas Instruments
595-TAS5727PHP
TAS5727PHP

Mfr.:

Description:
Audio Amplifiers 25W Digital Audio Po wer Amp A 595-TAS57 A 595-TAS5727PHPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹469.63 ₹1,17,407.50
₹468.70 ₹2,34,350.00
₹460.31 ₹4,60,310.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹646.67
Min:
1

Similar Product

Texas Instruments TAS5727PHPR
Texas Instruments
Audio Amplifiers 25W Digital Audio Po wer Amp A 595-TAS57 A 595-TAS5727PHP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
41.5 W
0.07 %
HTQFP-48
8 V
26 V
0 C
+ 85 C
SMD/SMT
TAS5727
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 49 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 134.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5727 25W Digital Power Amplifiers

Texas Instruments TAS5727 25W Digital Power Amplifiers feature speaker equalization (EQ) that improves audio performance, making them efficient devices for driving stereo bridge-tied speakers. These amplifiers provide two-band dynamic range compression (DRC) that can be used as a power limiter and enable speaker protection, easy listening, and night-mode listening. The TAS5727 also offers autodetect, which automatically detects sample-rate changes without the need for external microprocessor intervention. TI TAS5727 25W Digital Power Amplifiers are ideal for use in LCD TVs, LED TVs, and soundbars.