TAS5731MPHPR

Texas Instruments
595-TAS5731MPHPR
TAS5731MPHPR

Mfr.:

Description:
Audio Amplifiers 30-W Stereo Digital Audio Pwr Amp A 595- A 595-TAS5731MPHP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,959
Expected 15-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹589.83 ₹589.83
₹452.85 ₹4,528.50
₹418.38 ₹10,459.50
₹380.17 ₹38,017.00
₹362.47 ₹90,617.50
₹351.29 ₹1,75,645.00
Full Reel (Order in multiples of 1000)
₹341.04 ₹3,41,040.00
₹333.58 ₹6,67,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹856.32
Min:
1

Similar Product

Texas Instruments TAS5731MPHP
Texas Instruments
Audio Amplifiers 30-W Stereo Digital Audio Pwr Amp A 595- A 595-TAS5731MPHPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
30 W
0.15 %
HTQFP-48
8 Ohms
8 V
24 V
0 C
+ 85 C
SMD/SMT
TAS5731M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 50 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Type: 2.1-Channel Stereo
Unit Weight: 680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5731 20W Stereo (2.1) Class-D Audio Amp

Texas Instruments TAS5731 20W Stereo (2.1) Class-D Audio Amp with Audio Processing is an efficient, digital-audio stereo power amplifier for driving stereo bridge-tied speakers. One serial data input allows the processing of up to two discrete audio channels and seamless integration to most digital audio processors and MPEG decoders. TAS5731 audio amp accepts a wide range of input data and data rates. A fully programmable data path routes these channels to the internal speaker drivers. The TAS5731 is a slave-only device, receiving all clocks from external sources. Texas Instruments TAS5731 audio amp operates with a PWM carrier between a 384KHz switching rate and a 352KHz switching rate, depending on the input sample rate. Oversampling combined with a fourth-order noise shaper provides a flat noise floor and excellent dynamic range from 20Hz to 20KHz.