TAS5753MDDCAR

Texas Instruments
595-TAS5753MDDCAR
TAS5753MDDCAR

Mfr.:

Description:
Audio Amplifiers 20-W stereo 39-W mo no 4.5-to 26.4-V d A A 595-TAS5753MDDCA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,937

Stock:
1,937 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1937 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹609.40 ₹609.40
₹466.83 ₹4,668.30
₹431.42 ₹10,785.50
₹392.29 ₹39,229.00
₹373.65 ₹93,412.50
₹362.47 ₹1,81,235.00
₹358.74 ₹3,58,740.00
Full Reel (Order in multiples of 2000)
₹344.77 ₹6,89,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
20 W
0.15 %
HTSSOP-48
4 Ohms
24 V
4.5 V
0 C
+ 85 C
SMD/SMT
TAS5753MD
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Digital
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single
Type: Stereo BTL
Unit Weight: 236.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5753MD Stereo Audio Class-D Amplifier

Texas Instruments TAS5753MD Stereo Audio Class-D Amplifier is an efficient, digital-input audio amplifier for driving stereo speakers configured as a bridge tied load (BTL). One serial data input allows processing of up to two discrete audio channels and seamless integration to most digital audio processors and MPEG decoders. The device accepts a wide range of input data and data rates. A fully programmable data path routes these channels to the internal speaker drivers. The TAS5753MD is a slave-only device receiving all clocks from external sources. The amplifier operates with a PWM carrier between a 384kHz switching rate and a 288kHz switching rate, depending on the input sample rate. Oversampling combined with a fourth-order noise shaper provides a flat noise floor and excellent dynamic range from 20Hz to 20kHz. The TAS5753MD has an integrated Directpath™ Headphone amplifier and line driver to increase the system-level integration and reduce total solution costs.