TAS5760MDCA

Texas Instruments
595-TAS5760MDCA
TAS5760MDCA

Mfr.:

Description:
Audio Amplifiers ClosedLoop I2S Input Amp w/ Pwr Limiter A 595-TAS5760MDCAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 200   Multiples: 40
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹408.13 ₹81,626.00
₹404.40 ₹1,13,232.00
₹398.81 ₹2,07,381.20
₹395.08 ₹3,95,080.00
₹392.29 ₹9,88,570.80
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹517.15
Min:
1

Similar Product

Texas Instruments TAS5760MDCAR
Texas Instruments
Audio Amplifiers ClosedLoop I2S Input Amp w/ Pwr Limiter A 595-TAS5760MDCA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
0.03 %
HTSSOP-48
4.5 V
24 V
- 25 C
+ 85 C
SMD/SMT
TAS5760M
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 40
Subcategory: Audio ICs
Type: Stereo BTL
Unit Weight: 210.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5760M/TAS5760M-Q1 I2S Input Class-D Amplifier

Texas Instruments TAS5760M/TAS5760M-Q1 I2S Input Amplifier is a stereo I2S input device that includes hardware and software (I2C) control modes and an integrated digital clipper. The device also includes several gain options and a wide power supply operating range to enable use in many applications. The TAS5760M operates with a nominal supply voltage from 4.5 to 24VDC. An optimal mix of thermal performance and device cost is provided in the 120mΩ RDS(ON) of the output MOSFETs. Additionally, a thermally enhanced 48-Pin TSSOP provides excellent operation in the elevated ambient temperatures found in modern consumer electronic devices. The TAS5760M-Q1 devices are AEC-Q100 qualified for automotive applications.