TAS5766MDCAR

Texas Instruments
595-TAS5766MDCAR
TAS5766MDCAR

Mfr.:

Description:
Audio Amplifiers 20W Class-D Stereo P urePath Smart Amp A A 595-TAS5766MDCA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,983

Stock:
1,983 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1983 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹568.40 ₹568.40
₹435.15 ₹4,351.50
₹402.54 ₹10,063.50
₹366.20 ₹36,620.00
₹348.49 ₹87,122.50
₹338.24 ₹1,69,120.00
₹334.52 ₹3,34,520.00
Full Reel (Order in multiples of 2000)
₹321.47 ₹6,42,940.00
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹687.67
Min:
1

Similar Product

Texas Instruments TAS5766MDCA
Texas Instruments
Audio Amplifiers 20W Class-D Stereo P urePath Smart Amp A A 595-TAS5766MDCAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
50 W
0.05 %
HTSSOP-48
4 Ohms
4.5 V
26.4 V
- 25 C
+ 85 C
SMD/SMT
TAS5766M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TAS5766MDCAEVM
Gain: 20 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 12 mA, 24 mA
Output Current: 7.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 210.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.